United Automation AR410442, HVAC Power Regulator
- RS Stock No.:
- 216-3102
- Mfr. Part No.:
- AR410442
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€384.66
(exc. VAT)
€473.13
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €384.66 | - |
| 5 - 9 | €365.43 | 4% |
| 10 + | €346.96 | 9% |
*price indicative
- RS Stock No.:
- 216-3102
- Mfr. Part No.:
- AR410442
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | HVAC Power Regulator | |
| Thyristor Type | The Complete Enclosed Three Phase Dual Mode Power Regulator (Dmpr3) Thyristor Assembly | |
| Maximum Operating Temperature | 65°C | |
| Series | DMPR3 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type HVAC Power Regulator | ||
Thyristor Type The Complete Enclosed Three Phase Dual Mode Power Regulator (Dmpr3) Thyristor Assembly | ||
Maximum Operating Temperature 65°C | ||
Series DMPR3 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
DMPR1 Series Dual Mode Power Controller
Single Phase 12kW/20kW and Two Phase 22kW/30kW
Phase-angle/burst-fire control or combination of both
Frequency tracking 4-400Hz
Integrated high speed fuse
Adjustable ramp control 1 to 30 second
Related links
- United Automation AR410241, HVAC Power Regulator
- United Automation A447432-HV-A-RS, HVAC Power Regulator
- United Automation AR410231 87 A
- United Automation AR481441 75 A
- United Automation AR410432 87 A
- United Automation A447412-HV-A-RS 146 A
- United Automation EVR-25BF 25 A 250 A
- United Automation EVR-25PA 25 A 250 A
