United Automation AR410231, HVAC Power Regulator, 87 A
- RS Stock No.:
- 216-3099
- Mfr. Part No.:
- AR410231
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€420.33
(exc. VAT)
€517.01
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €420.33 | - |
| 5 - 9 | €399.31 | 5% |
| 10 + | €379.56 | 9% |
*price indicative
- RS Stock No.:
- 216-3099
- Mfr. Part No.:
- AR410231
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 87A | |
| Product Type | HVAC Power Regulator | |
| Mount Type | Vertical | |
| Maximum Operating Temperature | 60°C | |
| Series | DMPR1 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 87A | ||
Product Type HVAC Power Regulator | ||
Mount Type Vertical | ||
Maximum Operating Temperature 60°C | ||
Series DMPR1 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The United Automation DMPR1 series single phase dual mode power regulator. The complete enclosed single phase Dual Mode Power Regulator (DMPR)Thyristor assembly provides control of inductive/resistive loads of up to 30kW at 400V AC. It is suitable for furnaces, ovens, dryers, air curtains, hot plates and many other heating and ventilation applications.
Phase-angle/burst-fire control or combination of both
Frequency tracking 4-400Hz
Integrated high speed fuse
Adjustable ramp control 1 to 30 seconds
Related links
- United Automation AR410432 87 A
- United Automation AR410241, HVAC Power Regulator
- United Automation AR481441 75 A
- United Automation AR410442, HVAC Power Regulator
- United Automation A447432-HV-A-RS, HVAC Power Regulator
- United Automation A447412-HV-A-RS 146 A
- United Automation EVR-25BF 25 A 250 A
- United Automation EVR-25PA 25 A 250 A
