Infineon TT120N16SOFB01HPSA1, Thyristor Module 1.6 kV 2.25 kA, 119 A 100 mA 1.75 V 1-Pin
- RS Stock No.:
- 216-8415
- Mfr. Part No.:
- TT120N16SOFB01HPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €31.14 | - |
| 2 - 4 | €29.59 | €3.10 |
| 5 - 9 | €28.34 | €14.00 |
| 10 - 24 | €27.10 | €40.40 |
| 25 + | €25.22 | €148.00 |
*price indicative
- RS Stock No.:
- 216-8415
- Mfr. Part No.:
- TT120N16SOFB01HPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 119A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.25kA | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 1 | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | TT120N16SOF | |
| Repetitive Peak Off-State Current | 20mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.75V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 119A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.25kA | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 1 | ||
Maximum Holding Current Ih 250mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series TT120N16SOF | ||
Repetitive Peak Off-State Current 20mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.75V | ||
The Infineon Eco Block thyristor module for phase control in solder bond technology. It is typically used in motor control and drives, industrial heating and welding, commercial, construction and agriculture vehicles.
Industrial standard package
Electrically insulated copper base plate
Cost effective
Low weight
Related links
- Infineon TT120N16SOFB01HPSA1 119 A 100 mA 1.75 V 1-Pin
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Infineon TD120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon TT120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Semikron Danfoss SKKT 107B16 E 119 A 100 mA 2.25 kA 1.75 V
- Infineon TT60N16SOFHPSA1 90 A 100 mA 1.75 V 7-Pin
- Semikron Danfoss SKKT 58B16 E 55 A 100 mA 1.5 kA 1.75 V
- Semikron Danfoss SKKT 106B16 E 106 A 150 mA 2.25 kA 1.65 V
