Infineon, Thyristor Module 2.2 kV 16.3 kA, 542 A 250 mA 1.73 V 7-Pin
- RS Stock No.:
- 217-7166
- Mfr. Part No.:
- ETD540N22P60HPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7166
- Mfr. Part No.:
- ETD540N22P60HPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 542A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 16.3kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2.2V | |
| Maximum Operating Temperature | 135°C | |
| Series | eTT540N22P60 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.73V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 542A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 16.3kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2.2V | ||
Maximum Operating Temperature 135°C | ||
Series eTT540N22P60 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.73V | ||
The Infineon Thyristor/diode is available in 60 mm eco block 2200 V, 540 A module for phase control in pressure contact technology. ETD540N22P60 is a complete re-design of our pressure contact technology.
Complete re-design of our proven pressure contact technology
Short-on-fail capability
Best-in-class DC blocking capability
Higher operational temperature
Standard housing dimensions
Ready for low housing height (IGBT compatible)
Best power-to-price ratio
Reduced failure & system costs
Predictable performance over entire lifetime
Slim, sustainable and environmentally friendly
Ready for safety applications
Easy mounting & Faster time-to-market
Related links
- Infineon ETD540N22P60HPSA1 542 A 250 mA 1.73 V 7-Pin
- Infineon ETT540N22P60HPSA1 548 A 250 mA 1.73 V 7-Pin
- IXYS MCC161-22IO1 165 A 150 mA 1.36 V 7-Pin
- Semikron Danfoss SKKT 280/22 E H4 250 A 200 mA 1.55 V 7-Pin
- Vishay VS-VSKT91/12 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
- Infineon TT104N14KOFHPSA1 102 A 120 mA 1.73 V BG-PB20-1
- Vishay VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
