Infineon TT104N14KOFHPSA1, Thyristor Module 1.4 kV 1.8 kA, 102 A 120 mA 1.73 V BG-PB20-1
- RS Stock No.:
- 260-5897
- Mfr. Part No.:
- TT104N14KOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€109.43
(exc. VAT)
€134.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €109.43 | - |
| 2 - 4 | €100.98 | 7% |
| 5 - 7 | €98.30 | 10% |
| 8 - 9 | €95.78 | 12% |
| 10 + | €93.40 | 14% |
*price indicative
- RS Stock No.:
- 260-5897
- Mfr. Part No.:
- TT104N14KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 102A | |
| Package Type | BG-PB20-1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.4kV | |
| Surge Current Rating | 1.8kA | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Maximum Gate Trigger Voltage Vgt | 1.4V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 140°C | |
| Series | TT104N | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.73V | |
| Repetitive Peak Off-State Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 102A | ||
Package Type BG-PB20-1 | ||
Repetitive Peak Reverse Voltage VDRM 1.4kV | ||
Surge Current Rating 1.8kA | ||
Maximum Gate Trigger Current Igt 120mA | ||
Maximum Gate Trigger Voltage Vgt 1.4V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 140°C | ||
Series TT104N | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.73V | ||
Repetitive Peak Off-State Current 50mA | ||
Automotive Standard No | ||
The Infineon thyristor module for phase control in pressure contact technology using an isolated copper base plate. Designed for high overload and power cycling requirements.
Pressure contact technology for high reliability
Electrically insulated baseplate
Related links
- Infineon TT104N14KOFHPSA1 102 A 120 mA 1.73 V BG-PB20-1
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
- Vishay VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Infineon TT92N16KOFHPSA1 1.6 kV 1.8 kA, 102 A 120 mA 1.73 V
- Infineon 1.4 kV 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1 DD89N14KHPSA1
- Infineon 542 A 250 mA 1.73 V 7-Pin
- Infineon ETT540N22P60HPSA1 548 A 250 mA 1.73 V 7-Pin
