Infineon TT250N16KOFHPSA1, Thyristor Module 1.8 kV 1.8 kA, 410 A 120 mA 1.73 V BG-PB20-1
- RS Stock No.:
- 260-5901
- Mfr. Part No.:
- TT250N16KOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€450.91
(exc. VAT)
€554.62
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 3 | €150.303 | €450.91 |
| 6 - 6 | €141.24 | €423.72 |
| 9 + | €137.707 | €413.12 |
*price indicative
- RS Stock No.:
- 260-5901
- Mfr. Part No.:
- TT250N16KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 410A | |
| Product Type | Thyristor Module | |
| Package Type | BG-PB20-1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 1.8kA | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TT250N | |
| Peak On-State Voltage | 1.73V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 410A | ||
Product Type Thyristor Module | ||
Package Type BG-PB20-1 | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 1.8kA | ||
Maximum Gate Trigger Current Igt 120mA | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TT250N | ||
Peak On-State Voltage 1.73V | ||
Automotive Standard No | ||
The Infineon thyristor module for phase control in pressure contact technology using an isolated copper base plate. Designed for high overload and power cycling requirements.
Pressure contact technology for high reliability
Electrically insulated baseplate
Related links
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
- Infineon TT104N14KOFHPSA1 102 A 120 mA 1.73 V BG-PB20-1
- Infineon TT92N16KOFHPSA1 1.6 kV 1.8 kA, 102 A 120 mA 1.73 V
- Infineon TD780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon 542 A 250 mA 1.73 V 7-Pin
- Infineon ETT540N22P60HPSA1 548 A 250 mA 1.73 V 7-Pin
- Infineon ETD540N22P60HPSA1 542 A 250 mA 1.73 V 7-Pin
- Vishay VS-VSKT91/12 95 A 270 mA 1.73 V TO-240AA 7-Pin
