Infineon ETT540N22P60HPSA1, Thyristor Module 2.2 kV 16.3 kA, 548 A 250 mA 1.73 V 7-Pin
- RS Stock No.:
- 217-7173
- Mfr. Part No.:
- ETT540N22P60HPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€209.53
(exc. VAT)
€257.72
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €209.53 | - |
| 2 - 4 | €203.24 | 3% |
| 5 + | €194.87 | 6% |
*price indicative
- RS Stock No.:
- 217-7173
- Mfr. Part No.:
- ETT540N22P60HPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 548A | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 16.3kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2.2V | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | eTT540N22P60 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.73V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 548A | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 16.3kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2.2V | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series eTT540N22P60 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.73V | ||
The Infineon Thyristor/Thyristor 60 mm eco block 2200 V, 540 A module for phase control in pressure contact technology. ETT540N22P60 is reduced to pure function with proven reliability.
Complete re-design of our proven pressure contact technology
Short-on-fail capability
Best-in-class DC blocking capability
Higher operational temperature
Standard housing dimensions
Ready for low housing height (IGBT compatible)
Best power-to-price ratio
Reduced failure & system costs
Predictable performance over entire lifetime
Slim, sustainable and environmentally friendly
Ready for safety applications
Easy mounting & Faster time-to-market
Related links
- Infineon ETT540N22P60HPSA1 548 A 250 mA 1.73 V 7-Pin
- Infineon 542 A 250 mA 1.73 V 7-Pin
- Infineon ETD540N22P60HPSA1 542 A 250 mA 1.73 V 7-Pin
- IXYS MCC161-22IO1 165 A 150 mA 1.36 V 7-Pin
- Semikron Danfoss SKKT 280/22 E H4 250 A 200 mA 1.55 V 7-Pin
- IXYS MCD94-22IO1B 104 A 100 mA 1.74 V TO-240AA 5-Pin
- IXYS MCC94-22IO1B 104 A 100 mA 1.74 V TO-240AA 7-Pin
- Semikron Danfoss SKKT 162/22 E H4 143 A 150 mA 1.65 V SEMIPACK2 5-Pin
