Infineon TD390N16SOFHPSA1, Thyristor Module 1.6 kV 9.5 kA, 380 A 150 mA 1.47 V 7-Pin
- RS Stock No.:
- 217-7218
- Mfr. Part No.:
- TD390N16SOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€287.14
(exc. VAT)
€353.18
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3 - 3 | €95.713 | €287.14 | - |
| 6 - 12 | €90.927 | €272.78 | 5% |
| 15 + | €85.183 | €255.55 | 11% |
*price indicative
- RS Stock No.:
- 217-7218
- Mfr. Part No.:
- TD390N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 380A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.5kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Operating Temperature | 140°C | |
| Series | TT390N16SOF | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 70mA | |
| Peak On-State Voltage | 1.47V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 380A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.5kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 150mA | ||
Maximum Operating Temperature 140°C | ||
Series TT390N16SOF | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 70mA | ||
Peak On-State Voltage 1.47V | ||
Automotive Standard No | ||
The Infineon Thyristor/diode is available in 50 mm prime block 1600 V, 390 A module for phase control in solder bond technology. This is the second generation with increase current rating. It also provide higher blocking voltage.
Solder bond technology
Industrial standard package
Highest current rating in 50 mm foot print
Cost effective solution for higher competitiveness
Predictably high performance and lifetime due to 100% x-ray monitoring
Solid base plate for fast and easy mounting
Optimized for less performant heat sinks
Related links
- Infineon TD390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TT320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Semikron Danfoss SKKT 330/16 E 305 A 200 mA 1.4 V 7-Pin
