Infineon TT160N16SOFHPSA1, Thyristor Module 1.6 kV 5.2 kA, 160 A 145 mA 1.82 V 7-Pin
- RS Stock No.:
- 217-7226
- Mfr. Part No.:
- TT160N16SOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 8 units)*
€312.86
(exc. VAT)
€384.82
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 - 8 | €39.108 | €312.86 |
| 16 - 16 | €37.153 | €297.22 |
| 24 + | €34.806 | €278.45 |
*price indicative
- RS Stock No.:
- 217-7226
- Mfr. Part No.:
- TT160N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 160A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.2kA | |
| Maximum Gate Trigger Current Igt | 145mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 30mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.82V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 160A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.2kA | ||
Maximum Gate Trigger Current Igt 145mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 30mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.82V | ||
The Infineon Thyristor/Thyristor 34 mm eco block 1600 V, 160 A module for phase control in solder bond technology. This is the second generation with increase current rating. If you need additional features or higher performance go to pressure contact technology
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon TT160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon TD160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon TT240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TD240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TD190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TT190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Vishay VS-VSKT162/16PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Semikron Danfoss SKKT 162/22 E H4 143 A 150 mA 1.65 V SEMIPACK2 5-Pin
