Infineon TT320N16SOFHPSA1, Thyristor Module 1.6 kV 9.5 kA, 320 A 150 mA 1.47 V 7-Pin
- RS Stock No.:
- 217-7234
- Mfr. Part No.:
- TT320N16SOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€271.51
(exc. VAT)
€333.96
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 3 | €90.503 | €271.51 |
| 6 - 12 | €85.98 | €257.94 |
| 15 + | €80.553 | €241.66 |
*price indicative
- RS Stock No.:
- 217-7234
- Mfr. Part No.:
- TT320N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 320A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.5kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.47V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 320A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.5kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.47V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 60mA | ||
Infineon Thyristor Module, 1600V Repetitive Peak Reverse Voltage, 320A Rated Average On State Current - TT320N16SOFHPSA1
This thyristor module is a high-voltage power semiconductor device designed to control large currents in demanding electrical systems. It operates at elevated junction temperatures and is intended for applications requiring substantial on-state current handling and strong transient tolerance.
Features and Benefits:
• Repetitive Peak reverse withstand of 1600V aids high-voltage switching
• Rated average on-state current 320A supports continuous load handling
• Surge current capability 9500A absorbs severe transient events
• Maximum operating temperature 130°C allows elevated-temperature operation
• Low gate trigger voltage 2V enables sensitive gate-drive requirements
• Holding current 150mA ensures stable latch behaviour under low currents
• Rated average on-state current 320A supports continuous load handling
• Surge current capability 9500A absorbs severe transient events
• Maximum operating temperature 130°C allows elevated-temperature operation
• Low gate trigger voltage 2V enables sensitive gate-drive requirements
• Holding current 150mA ensures stable latch behaviour under low currents
Applications
• Suitable for high-voltage industrial power conversion systems
• Ideal for heavy-duty motor control and soft-start circuits
• Used with high-energy Pulse and surge protection equipment
• Can be used for bulk power switching in renewable installations
• Appropriate for utility-scale rectification and inverter modules
• Ideal for heavy-duty motor control and soft-start circuits
• Used with high-energy Pulse and surge protection equipment
• Can be used for bulk power switching in renewable installations
• Appropriate for utility-scale rectification and inverter modules
What gate-drive constraints should be considered?
The gate requires a trigger drive that does not exceed 2V and can supply up to 150mA to ensure reliable turn-on.
How does it behave under brief overloads?
It can withstand surge currents up to 9500A for short durations without immediate failure, provided thermal limits are respected.
What off-state leakage can be expected at high voltage?
Repetitive Peak off-state leakage is 60mA when the device is subjected to its maximum reverse voltage.
What operating environment limits exist for continuous use?
Continuous operation is intended at temperatures up to 130°C, sustained operation beyond this risks performance degradation.
How many connections are provided for system integration?
The package exposes seven electrical pins for mounting and circuit interfacing.
Related links
- Infineon TT320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TD320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TD390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD320N18SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
