Infineon T1900N18TOFVTXPSA1, Thyristor 1.8 kV, 1.81 kA 250 mA 30.7 kA 1.1 V

Subtotal (1 tray of 4 units)*

€1,855.97

(exc. VAT)

€2,282.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
4 +€463.993€1,855.97

*price indicative

RS Stock No.:
232-6781
Mfr. Part No.:
T1900N18TOFVTXPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor

Rated Average On-State Current Irms

1.81kA

Thyristor Type

PCT

Package Type

TO-200

Repetitive Peak Reverse Voltage VDRM

1.8kV

Surge Current Rating

30.7kA

Maximum Gate Trigger Current Igt

250mA

Pin Count

4

Maximum Holding Current Ih

500mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

135°C

Standards/Approvals

No

Series

T1900N

Automotive Standard

No

Peak On-State Voltage

1.1V

The Infineon's Phase Control Thyristor 1800 V, 1810 A with 75 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T1900N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.

High surge current capability

High DC blocking stability

Industrial standard package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy