Infineon T1900N18TOFVTXPSA1, Thyristor 1.8 kV, 1.81 kA 250 mA 30.7 kA 1.1 V
- RS Stock No.:
- 232-6782
- Mfr. Part No.:
- T1900N18TOFVTXPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€463.99
(exc. VAT)
€570.71
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €463.99 |
| 2 - 2 | €440.80 |
| 3 + | €422.23 |
*price indicative
- RS Stock No.:
- 232-6782
- Mfr. Part No.:
- T1900N18TOFVTXPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 1.81kA | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 30.7kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | T1900N | |
| Peak On-State Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 1.81kA | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 30.7kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 500mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series T1900N | ||
Peak On-State Voltage 1.1V | ||
Automotive Standard No | ||
The Infineon's Phase Control Thyristor 1800 V, 1810 A with 75 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T1900N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
High surge current capability
High DC blocking stability
Industrial standard package
Related links
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon T1900N16TOFVTXPSA1 1810 A 250 mA 30.7 kA 1.1 V
- Infineon T3841N18TOFVTXPSA1 4040 A 250 mA 57 kA 1.28 V
- Infineon 4040 A 250 mA 57 kA 1.28 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
- Infineon T3800N18TOFVTXPSA1 3800 A 250 mA 53 kA 1.28 V
- Infineon 2610 A 250 mA 36 kA 1.7 V
