Infineon ETT630N18P60HPSA1, Thyristor Module 1800V, 628A 250mA 628A
- RS Stock No.:
- 234-8958
- Mfr. Part No.:
- ETT630N18P60HPSA1
- Manufacturer:
- Infineon
Bulk discount available
Price Each (In a Tray of 2)**
€237.45
(exc. VAT)
€292.06
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
2 - 2 | €237.45 | €474.90 |
4 - 4 | €225.58 | €451.16 |
6 + | €211.335 | €422.67 |
**price indicative
- RS Stock No.:
- 234-8958
- Mfr. Part No.:
- ETT630N18P60HPSA1
- Manufacturer:
- Infineon
Related links
- Infineon ETT630N18P60HPSA1 628A 250mA 628A
- Infineon ETD630N18P60HPSA1 628A 250mA 628A
- Infineon TT780N18KOFHPSA1 775A 250mA 775A
- Infineon TT570N18KOFHPSA1 566A 250mA 566A
- Infineon TD570N18KOFHPSA1 566A 250mA 566A
- Infineon TD780N18KOFHPSA1 775A 250mA 775A
- Infineon TD280N18SOFHPSA1 280A 150mA
- Infineon TD390N18SOFHPSA1 380A 150mA