Infineon TD780N18KOFHPSA1, Thyristor Module 1.8 kV 23.5 kA, 775 A 250 mA 1.35 V
- RS Stock No.:
- 234-8973
- Mfr. Part No.:
- TD780N18KOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€369.36
(exc. VAT)
€454.31
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €369.36 | - |
| 2 - 2 | €358.28 | 2% |
| 3 + | €343.50 | 7% |
*price indicative
- RS Stock No.:
- 234-8973
- Mfr. Part No.:
- TD780N18KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 775A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 23.5kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | TT780N18KOF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.35V | |
| Repetitive Peak Off-State Current | 120mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 775A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 23.5kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series TT780N18KOF | ||
Automotive Standard No | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Off-State Current 120mA | ||
The Infineon Phase Control Thyristor Module works with 2V gate trigger voltage and 250mA gate trigger current.
Chassis mount
125°C operating temperature
60mm base plate
Related links
- Infineon TD780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon TT780N18KOFHPSA1 775 A 250 mA 1.35 V
- Vishay VS-P135 25 A 60 mA 1.35 V 8-Pin
- Vishay VS-P125 25 A 60 mA 1.35 V 6-Pin
- IXYS MCO100-16IO1 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS 99 A 100 mA 1.35 V SOT-227B 4-Pin
- Lovato Electric DCTLA4001000, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000500, Thyristor Module 1.8 kV Module
