Infineon TD570N18KOFHPSA1, Thyristor Module 1.8 kV 20 kA, 566 A 250 mA 1.38 V
- RS Stock No.:
- 234-8970
- Mfr. Part No.:
- TD570N18KOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€347.15
(exc. VAT)
€426.99
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €347.15 |
| 2 - 2 | €338.26 |
| 3 + | €329.80 |
*price indicative
- RS Stock No.:
- 234-8970
- Mfr. Part No.:
- TD570N18KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 566A | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 20kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.38V | |
| Repetitive Peak Off-State Current | 120mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 566A | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 20kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.38V | ||
Repetitive Peak Off-State Current 120mA | ||
Automotive Standard No | ||
The Infineon Phase Control Thyristor Module works with 2V gate trigger voltage and 250mA gate trigger current.
Chassis mount
125°C operating temperature
60mm base plate
Related links
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon TT780N18KOFHPSA1 775 A 250 mA 1.35 V
- Lovato Electric DCTLA4001000, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000075 11 A Module
- Lovato Electric DCTLA4000150 22 A Module
- Lovato Electric DCTLA4000500, Thyristor Module 1.8 kV Module
