Lovato Electric DCTLA4000500, Thyristor Module 1.8 kV Module
- RS Stock No.:
- 248-3648
- Mfr. Part No.:
- DCTLA4000500
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€918.74
(exc. VAT)
€1,130.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €918.74 |
*price indicative
- RS Stock No.:
- 248-3648
- Mfr. Part No.:
- DCTLA4000500
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thyristor Module | |
| Package Type | Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Mount Type | DIN Rail, Screw | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61000-6-2, IEC/EN 60947-4-3, IEC/EN 61000-6-4 | |
| Series | DCTL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thyristor Module | ||
Package Type Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Mount Type DIN Rail, Screw | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61000-6-2, IEC/EN 60947-4-3, IEC/EN 61000-6-4 | ||
Series DCTL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
Lovato Thyristor Module, 72A Current Rating, 24V Input Voltage (DC) - DCTLA4000500
This thyristor module is designed for high performance in industrial applications. It features a rated operating voltage of 400VAC and supports current control, making it suitable for various automation needs. With dimensions of 95x226x182mm, it integrates well into existing systems, ensuring space efficiency.
Features & Benefits
• Current rating of 72A for strong performance
• Operates at 400V for high voltage applications
• Maximum temperature tolerance of +55°C
• Compact dimensions for easy installation in confined spaces
• Weighs only 2620g for simple integration
Applications
• Applicable in industrial automation systems
• Suitable for HVAC control and power switching
• Used in motor control
• Employed in renewable energy systems
• Utilised in power distribution projects
Can it operate at low temperatures?
Yes, it functions effectively at temperatures as low as -20°C.
What type of input current can the digital inputs handle?
The digital inputs can handle a maximum current of 10mA.
Related links
- Lovato Electric DCTLA4001000, Thyristor Module 1.8 kV Module
- Lovato Electric DCTLA4000075 11 A Module
- Infineon TD570N18KOFHPSA1 566 A 250 mA 1.38 V
- Lovato Electric DCTLA4000150 22 A Module
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Lovato Electric DCTLA4000300 43 A 400 V ac Module
- Infineon ETD630N18P60HPSA1 628 A 250 mA 1.45 V
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
