Infineon TT780N18KOFHPSA1, Thyristor Module 1.8 kV 20 kA, 775 A 250 mA 1.35 V

Get a bulk buy discount

Add 4 more to save 2%

View bulk pricing options

Subtotal (1 tray of 2 units)*

€683.75

(exc. VAT)

€841.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
2 - 2€341.875€683.75-
4 - 4€333.11€666.222%
6 +€324.785€649.574%

*price indicative

RS Stock No.:
234-8986
Mfr. Part No.:
TT780N18KOFHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

775A

Repetitive Peak Reverse Voltage VDRM

1.8kV

Surge Current Rating

20kA

Maximum Gate Trigger Current Igt

250mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

135°C

Series

TT780N18KOF

Standards/Approvals

No

Repetitive Peak Off-State Current

120mA

Automotive Standard

No

Peak On-State Voltage

1.35V

The Infineon Phase Control Thyristor Module comes with Pressure contact technology for high reliability works with 1800 Volts repetitive Peak forward off state and reverse voltages.

Chassis mount

-40°C to +135°C operating temperature

60mm base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy