Infineon TD570N18KOFHPSA1, Thyristor Module 1.8 kV 20 kA, 566 A 250 mA 1.38 V

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 2 units)*

€694.30

(exc. VAT)

€853.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
2 - 2€347.15€694.30
4 +€332.045€664.09

*price indicative

RS Stock No.:
234-8969
Mfr. Part No.:
TD570N18KOFHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

566A

Repetitive Peak Reverse Voltage VDRM

1.8kV

Surge Current Rating

20kA

Maximum Gate Trigger Current Igt

250mA

Maximum Holding Current Ih

300mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.38V

Repetitive Peak Off-State Current

120mA

The Infineon Phase Control Thyristor Module works with 2V gate trigger voltage and 250mA gate trigger current.

Chassis mount

125°C operating temperature

60mm base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy