STMicroelectronics TN4050HP-12WY, Thyristor 1.2 kV, 25 A 50 mA 440 A
- RS Stock No.:
- 249-0878
- Mfr. Part No.:
- TN4050HP-12WY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
€99.30
(exc. VAT)
€122.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 120 | €3.31 | €99.30 |
| 150 - 270 | €3.269 | €98.07 |
| 300 + | €3.229 | €96.87 |
*price indicative
- RS Stock No.:
- 249-0878
- Mfr. Part No.:
- TN4050HP-12WY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-247-3 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 440A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TN4050HP-12WY | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-247-3 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 440A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TN4050HP-12WY | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics 1200V, 40A automotive grade SCR thyristor designed for applications such as automotive on board and stationary battery chargers. This SCR Thyristor, rated for a 40 A RMS power switching, offers superior performances in peak voltage robustness up to 400 V sine wave pulse. It's key features allow the design of functions such as a 56 A RMS AC switch and a 50 A AC-DC controlled rectifier-bridge. This device is available in TO-247 package, ideal for a maximum thermal performance.
AEC-Q101 qualified
High junction temperature: 150 °C
AC off state voltage: +/- 1200 V
Nominal on-state RMS current: 40 ARMS
High noise immunity: 1000 V/μs
Max. gate triggering current: 50 mA
ECOPACK2 compliant component
Related links
- STMicroelectronics 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12WY 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12G2YTR 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12GY-TR 25 A 50 mA 440 A
- STMicroelectronics 40 A 50 A 400 A
- Vishay VS-25RIA120 25 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120S90 25 A 60 mA 440 A 1.7 V
- STMicroelectronics 30 A 50 mA 300 A
