STMicroelectronics TN4050HP-12G2YTR, Thyristor 1.2 kV, 25 A 50 mA 440 A
- RS Stock No.:
- 248-7502
- Mfr. Part No.:
- TN4050HP-12G2YTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7502
- Mfr. Part No.:
- TN4050HP-12G2YTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 440A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TN4050HP-12G2YTR | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 440A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TN4050HP-12G2YTR | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics product is an automotive grade SCR thyristor designed for applications such as automotive on board and stationary battery chargers. This SCR Thyristor, rated for a 40 A RMS power switching, offers superior performances in peak voltage robustness up to 400 V sine wave pulse. Its key features allow the design of functions such as a 56 A RMS AC switch and a 50 A AC DC controlled rectifier bridge.
AEC-Q101 qualified
High junction temperature of 150 degree C
Nominal on state RMS current of 40 A RMS
High EFT noise immunity of 1000 V per μs
Max gate triggering current of 50 mA
Available in D2PAK package
Related links
- STMicroelectronics 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12GY-TR 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12WY 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12L2Y 40 A 50 A 400 A
- Vishay VS-25RIA120 25 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120S90 25 A 60 mA 440 A 1.7 V
- STMicroelectronics 40 A 50 A 400 A
- STMicroelectronics 30 A 50 mA 300 A
