Infineon TT820N16KOFHPSA1, Thyristor Module 1.6 kV 24.8 kA, 820 A 250 mA 1.27 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-1717
Mfr. Part No.:
TT820N16KOFHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

820A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

24.8kA

Mount Type

Screw

Maximum Gate Trigger Current Igt

250mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

135°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.27V

The Infineon thyristor/thyristor 60 mm prime block 1600 V, 820 A module for phase control in pressure contact technology. Thyristor/thyristor offers highest current density and highest surge current in standard 60 mm housing.

Industrial standard package

Electrically insulated base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy