STMicroelectronics TN1605H-8T, Thyristor 800 V, 8 A 8 mA 177 A 1.55 V
- RS Stock No.:
- 269-5172
- Mfr. Part No.:
- TN1605H-8T
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €16.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.776 | €8.88 | - |
| 50 - 245 | €1.444 | €7.22 | €16.60 |
| 250 - 495 | €1.102 | €5.51 | €168.50 |
| 500 + | €0.976 | €4.88 | €400.00 |
*price indicative
- RS Stock No.:
- 269-5172
- Mfr. Part No.:
- TN1605H-8T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 177A | |
| Maximum Gate Trigger Current Igt | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 30mA | |
| Maximum Operating Temperature | 150°C | |
| Series | TN | |
| Standards/Approvals | RoHS, ECOPACK2 | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 177A | ||
Maximum Gate Trigger Current Igt 8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 30mA | ||
Maximum Operating Temperature 150°C | ||
Series TN | ||
Standards/Approvals RoHS, ECOPACK2 | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon Controlled Rectifier offers high thermal performance operation. Its trade-off noise immunity, gate triggering current and its turn-on current rise allows to design robust and Compact control circuit in AC/DC converters for inrush current limiting circuits and industrial drives, such as overvoltage crowbar protection, motor control circuits and power tools.
Halogen free moulding
Lead free plating
Related links
- STMicroelectronics TN1605H-8T 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8I 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8G-TR 10 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8G 10 A 8 mA 177 A 1.55 V
- STMicroelectronics TN4015H-8T 40 A 15 mA 440 A 1.55 V
- STMicroelectronics TM8050H-8W 50 A 50 mA 731 A 1.55 V
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TS110-8UF 800 mA 100 μA 21 A 1.6 V
