IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA
- RS Stock No.:
- 168-4489
- Mfr. Part No.:
- MCC312-16IO1
- Manufacturer:
- IXYS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-4489
- Mfr. Part No.:
- MCC312-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC312-16IO1 320 A 150 mA 10.1 kA 1.32 V
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-16IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC310-16IO1 320 A 150 mA 9.8 kA 1.32 V
- IXYS MCC162-16IO1 190 A 150 mA 6.4 kA 1.25 V
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
- IXYS MCD26-16IO1B 32A 100mA
- Infineon STT1400N16P55XPSA1 1300A 200mA
