Vishay VS-VSKT500-16PbF, Thyristor 1600V, 500A 3A
- RS Stock No.:
- 903-3507
- Mfr. Part No.:
- VS-VSKT500-16PbF
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3507
- Mfr. Part No.:
- VS-VSKT500-16PbF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 500A | |
| Thyristor Type | SCR | |
| Package Type | MAGN-A-PAK | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 18.7kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 3A | |
| Maximum Gate Trigger Voltage | 20V | |
| Maximum Holding Current | 500mA | |
| Pin Count | 3 | |
| Dimensions | 150 x 60 x 52mm | |
| Peak On-State Voltage | 1.5V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +130 °C | |
| Repetitive Peak Off-State Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 500A | ||
Thyristor Type SCR | ||
Package Type MAGN-A-PAK | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 18.7kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 3A | ||
Maximum Gate Trigger Voltage 20V | ||
Maximum Holding Current 500mA | ||
Pin Count 3 | ||
Dimensions 150 x 60 x 52mm | ||
Peak On-State Voltage 1.5V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +130 °C | ||
Repetitive Peak Off-State Current 100mA | ||
- COO (Country of Origin):
- IN
Related links
- Vishay VS-VSKT162/16PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VS-ST330S16P1PBF 330A 200mA
- Vishay VS-ST110S16P1PBF 110A 150mA
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay ST330S16P1PBF 330A 200mA
- Vishay ST110S16P1PBF 110A 150mA
- IXYS MCC312-16IO1 320A 150mA
- Vishay VS-ST230S12P1VPBF 230A 150mA
