Bourns TIC106N, Silicon Controlled Rectifier 800 V 30 A, 3.2 A 200 μA 3-Pin
- RS Stock No.:
- 435-7388
- Mfr. Part No.:
- TIC106N
- Manufacturer:
- Bourns
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.30 |
| 25 - 99 | €1.01 |
| 100 + | €0.81 |
*price indicative
- RS Stock No.:
- 435-7388
- Mfr. Part No.:
- TIC106N
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 3.2A | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 30A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 110°C | |
| Repetitive Peak Off-State Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 3.2A | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 30A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 110°C | ||
Repetitive Peak Off-State Current 400μA | ||
Non Compliant
Related links
- Bourns TIC126N 7.5 A 20 mA 1.4 V TO-220 3-Pin
- Bourns TIC106D 3.2 A 200 μA 1.7 V TO-220 3-Pin
- Littelfuse MCR08BT1G 800 mA 200 μA 8 A 1.7 V
- Bourns TISP4040H1BJR-S, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- Bourns, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- Littelfuse MCR68-2G 12 A 30 mA 100 A 2.2 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
