STMicroelectronics X0402MH, Silicon Controlled Rectifier 600 V, 2.5 A 200 μA 1.8 V

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tube of 75 units)*

€15.30

(exc. VAT)

€18.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 675€0.204€15.30-
750 - 1800€0.199€14.932%
1875 +€0.194€14.554%

*price indicative

RS Stock No.:
261-4710
Mfr. Part No.:
X0402MH
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Silicon Controlled Rectifier

Rated Average On-State Current Irms

2.5A

Thyristor Type

SCR

Package Type

IPAK

Repetitive Peak Reverse Voltage VDRM

600V

Maximum Gate Trigger Current Igt

200μA

Pin Count

4

Maximum Holding Current Ih

5mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

800mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

X04

Automotive Standard

No

Peak On-State Voltage

1.8V

COO (Country of Origin):
CN
The STMicroelectronics X04 series is 4 A SCR housed in compact through hole IPAK package. This highly sensitive device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.

4 A SCR

125°C maximum junction temperature Tj

IPAK package

Halogen free molding, lead free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy