STMicroelectronics X0405MH, Silicon Controlled Rectifier 600 V, 2.5 A 50 μA 1.8 V
- RS Stock No.:
- 261-4714
- Mfr. Part No.:
- X0405MH
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€15.30
(exc. VAT)
€18.83
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 675 | €0.204 | €15.30 |
| 750 - 1800 | €0.199 | €14.93 |
| 1875 + | €0.194 | €14.55 |
*price indicative
- RS Stock No.:
- 261-4714
- Mfr. Part No.:
- X0405MH
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 2.5A | |
| Thyristor Type | SCR | |
| Package Type | IPAK | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Maximum Gate Trigger Current Igt | 50μA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Series | X04 | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 2.5A | ||
Thyristor Type SCR | ||
Package Type IPAK | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Maximum Gate Trigger Current Igt 50μA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Series X04 | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics X04 series is 4 A SCR housed in compact through hole IPAK package. This highly sensitive device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A SCR
125°C maximum junction temperature Tj
IPAK package
Halogen free molding, lead free plating
Related links
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse MCR08BT1G 800 mA 200 μA 8 A 1.7 V
- STMicroelectronics TN6050HP-12WY 38 A 50 mA 600 A
