IXYS MCC56-16IO1B, Dual Thyristor Module 1.6 kV 1.6 kA, 64 A 100 mA 1.57 V TO-240AA 7-Pin
- RS Stock No.:
- 146-1691
- Mfr. Part No.:
- MCC56-16IO1B
- Manufacturer:
- IXYS
Subtotal (1 box of 36 units)*
€1,087.88
(exc. VAT)
€1,338.08
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 36 + | €30.219 | €1,087.88 |
*price indicative
- RS Stock No.:
- 146-1691
- Mfr. Part No.:
- MCC56-16IO1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 64A | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 1.6kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Width | 20.8mm | |
| Peak On-State Voltage | 1.57V | |
| Repetitive Peak Off-State Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 64A | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 1.6kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Height 30mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Width 20.8mm | ||
Peak On-State Voltage 1.57V | ||
Repetitive Peak Off-State Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC56-16IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS MCC56-12IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS MCD56-16IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCC95-16IO1B 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC26-16IO1B 32 A 100 mA 1.64 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCD56-08IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
