IXYS, Thyristor Module 800 V 1.6 kA, 64 A 100 mA 1.57 V TO-240AA 5-Pin
- RS Stock No.:
- 668-7054
- Distrelec Article No.:
- 302-53-475
- Mfr. Part No.:
- MCD56-08io1B
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.59 |
| 5 - 9 | €25.21 |
| 10 - 24 | €24.06 |
| 25 + | €23.32 |
*price indicative
- RS Stock No.:
- 668-7054
- Distrelec Article No.:
- 302-53-475
- Mfr. Part No.:
- MCD56-08io1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 64A | |
| Product Type | Thyristor Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 1.6kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 5 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Height | 30mm | |
| Width | 20.8mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.57V | |
| Repetitive Peak Off-State Current | 5mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 64A | ||
Product Type Thyristor Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 1.6kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 5 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 92mm | ||
Height 30mm | ||
Width 20.8mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.57V | ||
Repetitive Peak Off-State Current 5mA | ||
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification;Package with Direct Copper Bonding (DCB) ceramic base plate
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCD56-08IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCD56-16IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCC56-16IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS MCC56-12IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 5-Pin
- IXYS MCC95-08io1B 116 A 150 mA 2.4 kA 1.5 V
- IXYS 140 A 200 mA 1.7 V TO-240 5-Pin
