STMicroelectronics TN1215-600G-TR, Thyristor 1 kV, 12 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 687-0943
- Mfr. Part No.:
- TN1215-600G-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-0943
- Mfr. Part No.:
- TN1215-600G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 12A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 145A | |
| Mount Type | Surface, Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | V0, Epoxy meets UL94 | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 12A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 145A | ||
Mount Type Surface, Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 40mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals V0, Epoxy meets UL94 | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN1012RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-800G-TR 12 A 15 mA 145 A
- STMicroelectronics TYN412RG 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1625-1000G-TR 16 A 25 mA 200 A
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TN2540-600G-TR 25 A 40 mA 314 A
- Littelfuse S6025LTP 25 A 35 mA 300 A 1.6 V
