STMicroelectronics TYN625RG, Thyristor 600 V, 16 A 40 mA 314 A 1.6 V
- RS Stock No.:
- 687-1016
- Mfr. Part No.:
- TYN625RG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.36
(exc. VAT)
€4.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3,702 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.68 | €3.36 | - |
| 20 - 48 | €1.635 | €3.27 | 2% |
| 50 - 198 | €1.59 | €3.18 | 5% |
| 200 - 998 | €1.365 | €2.73 | 18% |
| 1000 + | €1.27 | €2.54 | 24% |
*price indicative
- RS Stock No.:
- 687-1016
- Mfr. Part No.:
- TYN625RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 314A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 40mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 25 A SCRs | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 314A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 40mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 50mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 25 A SCRs | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TYN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics TN2540-600G-TR 25 A 40 mA 314 A
- STMicroelectronics TYN825RG 16 A 40 mA 314 A
- Littelfuse S6016R 16 A 30 mA 225 A 1.6 V
- STMicroelectronics TN2540-800G-TR 16 A 40 mA 314 A
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
