STMicroelectronics TXN625RG, Silicon Controlled Rectifier 600 V, 16 A 40 mA 314 A 1.6 V
- RS Stock No.:
- 829-0469
- Mfr. Part No.:
- TXN625RG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €26.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.816 | €19.08 | - |
| 50 - 120 | €3.292 | €16.46 | €26.20 |
| 125 + | €2.648 | €13.24 | €146.00 |
*price indicative
- RS Stock No.:
- 829-0469
- Mfr. Part No.:
- TXN625RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | Silicon Controlled Rectifier | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 314A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 40mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 25 A SCRs | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 16A | ||
Product Type Silicon Controlled Rectifier | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 314A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 40mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 50mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 25 A SCRs | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics TYN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse MCR08BT1G 800 mA 200 μA 8 A 1.7 V
