Vishay, VS-VSKT41/16, Dual Thyristor Module, SCR, 60A 1600V, 7-Pin TO-240AA
- RS Stock No.:
- 700-5099P
- Mfr. Part No.:
- VSKT41/16
- Manufacturer:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 700-5099P
- Mfr. Part No.:
- VSKT41/16
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 60A | |
| Thyristor Type | SCR | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 1.2kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 270mA | |
| Maximum Gate Trigger Voltage | 4V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 22.6 x 30mm | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Repetitive Peak Off-State Current | 15mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.7V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 60A | ||
Thyristor Type SCR | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 1.2kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 270mA | ||
Maximum Gate Trigger Voltage 4V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 22.6 x 30mm | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Repetitive Peak Off-State Current 15mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.7V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Infineon TD570N16KOFHPSA2 600A 250mA
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- IXYS MCC312-16IO1 320A 150mA
- IXYS 32 A 100 mA 1.64 V TO-240AA 7-Pin
- IXYS 104 A 100 mA 1.74 V TO-240AA 7-Pin
