IXYS CS45-16io1R, Thyristor 1.6 kV, 48 A 200 mA 560 A 1.64 V
- RS Stock No.:
- 761-4003
- Distrelec Article No.:
- 302-53-179
- Mfr. Part No.:
- CS45-16io1R
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-4003
- Distrelec Article No.:
- 302-53-179
- Mfr. Part No.:
- CS45-16io1R
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 48A | |
| Thyristor Type | SCR | |
| Package Type | ISOPLUS247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 560A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.64V | |
| Repetitive Peak Off-State Current | 5mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 48A | ||
Thyristor Type SCR | ||
Package Type ISOPLUS247 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 560A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.64V | ||
Repetitive Peak Off-State Current 5mA | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 48 A 200 mA 560 A 1.64 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS 48 A 100 mA 560 A 1.64 V
- IXYS CS45-12IO1 48 A 200 mA 560 A 1.64 V
- IXYS CS45-08io1 48 A 200 mA 560 A 1.64 V
- IXYS CS45-08IO1 800 V 560 A, 48 A 200 mA 1.64 V TO-247 3-Pin
- IXYS MCC26-16IO1B 32 A 100 mA 1.64 V TO-240AA 7-Pin
- IXYS 31 A 65 mA 320 A 1.6 V
