IXYS CS45-08io1, Thyristor 800 V, 48 A 200 mA 560 A 1.64 V
- RS Stock No.:
- 761-3997
- Distrelec Article No.:
- 302-53-178
- Mfr. Part No.:
- CS45-08io1
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-3997
- Distrelec Article No.:
- 302-53-178
- Mfr. Part No.:
- CS45-08io1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Repetitive Peak Reverse Voltage (VDRM) | 800 V | |
| Rated Average On-State Current (Irms) | 48 A | |
| Maximum Gate Trigger Current (Igt) | 200 mA | |
| Surge Current Rating | 560 A | |
| Peak On-State Voltage | 1.64 V | |
| Automotive Standard | No | |
| Distrelec Product Id | 30253178 | |
| Maximum Gate Trigger Voltage (Vgt) | 1.6 V | |
| Maximum Holding Current (Ih) | 100 mA | |
| Maximum Operating Temperature | 140 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Repetitive Peak Off-State Current | 5 mA | |
| Standards/Approvals | No | |
| Thyristor Type | SCR | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Repetitive Peak Reverse Voltage (VDRM) 800 V | ||
Rated Average On-State Current (Irms) 48 A | ||
Maximum Gate Trigger Current (Igt) 200 mA | ||
Surge Current Rating 560 A | ||
Peak On-State Voltage 1.64 V | ||
Automotive Standard No | ||
Distrelec Product Id 30253178 | ||
Maximum Gate Trigger Voltage (Vgt) 1.6 V | ||
Maximum Holding Current (Ih) 100 mA | ||
Maximum Operating Temperature 140 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Repetitive Peak Off-State Current 5 mA | ||
Standards/Approvals No | ||
Thyristor Type SCR | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS CS45-08IO1 800 V 560 A, 48 A 200 mA 1.64 V TO-247 3-Pin
- IXYS CS45-12IO1 48 A 200 mA 560 A 1.64 V
- IXYS CS45-16io1R 48 A 200 mA 560 A 1.64 V
- IXYS 48 A 200 mA 560 A 1.64 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS 48 A 100 mA 560 A 1.64 V
- IXYS MCC26-16IO1B 32 A 100 mA 1.64 V TO-240AA 7-Pin
- IXYS MCC132-08IO1 130 A 150 mA 1.36 V 7-Pin
