IXYS, Thyristor 1.6 kV, 48 A 200 mA 560 A 1.64 V

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
920-0883
Mfr. Part No.:
CS45-16IO1R
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

48A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

ISOPLUS247

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

560A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

200mA

Pin Count

3

Maximum Holding Current Ih

100mA

Maximum Gate Trigger Voltage Vgt

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

No

Peak On-State Voltage

1.64V

Automotive Standard

No

Repetitive Peak Off-State Current

5mA

COO (Country of Origin):
DE

Phase Control Thyristors, IXYS


Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy