IXYS, Thyristor Module 1.6 kV 2.59 kA, 140 A 200 mA 1.7 V TO-240 5-Pin

Subtotal (1 unit)*

€44.98

(exc. VAT)

€55.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.98

*price indicative

RS Stock No.:
801-1540
Distrelec Article No.:
302-53-482
Mfr. Part No.:
MCMA140PD1600TB
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

140A

Product Type

Thyristor Module

Package Type

TO-240

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

2.59kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

200mA

Pin Count

5

Maximum Gate Trigger Voltage Vgt

1.6V

Maximum Holding Current Ih

200mA

Maximum Operating Temperature

140°C

Height

30.2mm

Width

20.8mm

Standards/Approvals

No

Length

92mm

Peak On-State Voltage

1.7V

Automotive Standard

No

MCMA Series Thyristor & Diode Module, IXYS


Combined high-voltage/high-current diode and thyristor modules in phase-leg configuration for industrial power control and rectification applications. The rugged devices are housed in industry-standard isolated packages suitable for surface mounting.

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy