IXYS MCMA140PD1600TB, Thyristor Module 1.6 kV 2.59 kA, 140 A 200 mA 1.7 V TO-240 5-Pin
- RS Stock No.:
- 146-1736
- Mfr. Part No.:
- MCMA140PD1600TB
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 6 units)*
€269.86
(exc. VAT)
€331.93
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 24 | €44.977 | €269.86 |
| 30 - 54 | €40.302 | €241.81 |
| 60 + | €38.363 | €230.18 |
*price indicative
- RS Stock No.:
- 146-1736
- Mfr. Part No.:
- MCMA140PD1600TB
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 140A | |
| Product Type | Thyristor Module | |
| Package Type | TO-240 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.59kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Operating Temperature | 140°C | |
| Height | 30.2mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Width | 20.8mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 140A | ||
Product Type Thyristor Module | ||
Package Type TO-240 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.59kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Operating Temperature 140°C | ||
Height 30.2mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Width 20.8mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
MCMA Series Thyristor & Diode Module, IXYS
Combined high-voltage/high-current diode and thyristor modules in phase-leg configuration for industrial power control and rectification applications. The rugged devices are housed in industry-standard isolated packages suitable for surface mounting.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS 140 A 200 mA 1.7 V TO-240 5-Pin
- IXYS 140 A 200 mA 1.7 V TO-240 7-Pin
- IXYS MCMA140P1600TA 140 A 200 mA 1.7 V TO-240 7-Pin
- Vishay VS-VSKT56/16 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
- IXYS 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS 150 A 100 mA 865 A 1.27 V
- IXYS MCD56-16IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
