Infineon TDB6HK124N16RRBOSA1 1600 V 650 A, 125 A 150 mA 1.35 V 22-Pin
- RS Stock No.:
- 839-1222
- Mfr. Part No.:
- TDB6HK124N16RRBOSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-1222
- Mfr. Part No.:
- TDB6HK124N16RRBOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 125A | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 650A | |
| Mount Type | PCB | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 22 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 107.5mm | |
| Height | 17mm | |
| Width | 45mm | |
| Peak On-State Voltage | 1.35V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 125A | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 650A | ||
Mount Type PCB | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 22 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Length 107.5mm | ||
Height 17mm | ||
Width 45mm | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Off-State Current 10mA | ||
Half Controlled Bridge Modules, TDB6HK Series, Infineon
The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to 360 Amps. The modules will differ in the standard Industry housing from EconoBRIDGE™ and IsoPACK™. Typical applications may be an Active rectifier and a half controlled B6 bridge.
Isolated copper base plate
Integrated NTC temperature sensor
RoHS compliant
Compact Standard Housing
Solder Contact Technology / PressFIT Contact Technology
IsoPACK Modules with screwable power terminals
IsoPACK version is designed for replacing 3 x 20mm SCR / diode half bridge module
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Related links
- Infineon TDB6HK124N16RRBOSA1 1600 V 650 A, 125 A 150 mA 1.35 V 22-Pin
- IXYS MCO100-16IO1 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS 99 A 100 mA 1.35 V SOT-227B 4-Pin
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R029CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R099CFD7XTMA1
- Infineon TT780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon TD780N18KOFHPSA1 775 A 250 mA 1.35 V
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R080CFD7XTMA1
