Infineon TDB6HK124N16RRBOSA1, Thyristor Module 1600V, 125A 150mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5337
Mfr. Part No.:
TDB6HK124N16RRBOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

125A

Thyristor Type

Diode

Package Type

Module 45mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

650A

Mounting Type

PCB Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

22

Dimensions

107.5 x 45 x 17mm

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.35V

Repetitive Peak Off-State Current

10mA

COO (Country of Origin):
CN

Half Controlled Bridge Modules, TDB6HK Series, Infineon


The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to 360 Amps. The modules will differ in the standard Industry housing from EconoBRIDGE™ and IsoPACK™. Typical applications may be an active rectifier and a half controlled B6 bridge.

Isolated copper base plate
Integrated NTC temperature sensor
RoHS compliant
Compact Standard Housing
Solder Contact Technology / PressFIT Contact Technology
IsoPACK Modules with screwable power terminals
IsoPACK version is designed for replacing 3 x 20mm SCR / diode half bridge module


Thyristors - Infineon


The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Related links