IXYS CS60-16io1, Thyristor 1.6 kV, 60 A 200 mA 1.51 kA 1.46 V
- RS Stock No.:
- 125-8032
- Distrelec Article No.:
- 302-53-180
- Mfr. Part No.:
- CS60-16io1
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€19.97
(exc. VAT)
€24.56
(inc. VAT)
In Stock
- Plus 128 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.97 |
*price indicative
- RS Stock No.:
- 125-8032
- Distrelec Article No.:
- 302-53-180
- Mfr. Part No.:
- CS60-16io1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 60A | |
| Thyristor Type | SCR | |
| Package Type | PLUS247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 1.51kA | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.46V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 60A | ||
Thyristor Type SCR | ||
Package Type PLUS247 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 1.51kA | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.46V | ||
Repetitive Peak Off-State Current 10mA | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS CS60-16IO1 60 A 200 mA 1.51 kA 1.46 V
- IXYS MCMA265P1600KA 260 A 220 mA 1.46 V 7-Pin
- IXYS MCO150-16io1 158 A 200 mA 2.16 kA 1.89 V
- IXYS 260 A 220 mA 1.46 V 7-Pin
- IXYS CS30-16IO1 31 A 65 mA 320 A 1.6 V
- IXYS CS20-16IO1 19 A 65 mA 215 A 2.1 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS 48 A 100 mA 560 A 1.64 V
