2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 110 → 230 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€196.57

(exc. VAT)

€241.78

(inc. VAT)

RS Stock No.:
174-6017
Mfr. Part No.:
43.03.0002.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

2

Units Measured

Days, Hours, Minutes, Seconds

Contact Configuration

DPDT

Height

90mm

Depth

65.5mm

Memory Spaces

500

COO (Country of Origin):
DE
Highlights among the digital DIN rail time switches are the talento smart series models. Developed specifically for the requirements of installers, they are equipped with a variety of technological innovations such as the WILDCARD function for simple programming of recurring events or the QUICK COPY function for a quick transfer of existing programs. A special feature of talento smart: All time switches can also be easily and quickly programmed on the PC or smart phone and transmitted via the integrated Bluetooth interface on the time switch.

Wireless Bluetooth 4.0 Connectivity
Zero-Crossing Technology
Mobile Programming via the talento smart App
Easy and fast installation
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Auto Daylight Saving Time feature
365-Day Scheduling
Up to 500 Events (on "C" models only)
Astronomic Control (on "C" models only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy