1 Channel Digital DIN Rail Time Switch Measures Hours, Minutes, Seconds, 250 V ac
- RS Stock No.:
- 896-8642
- Mfr. Part No.:
- 15483
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-8642
- Mfr. Part No.:
- 15483
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 250 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes, Seconds | |
| Height | 83.5mm | |
| Depth | 65mm | |
| Battery Life | 6yr | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 250 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes, Seconds | ||
Height 83.5mm | ||
Depth 65mm | ||
Battery Life 6yr | ||
- COO (Country of Origin):
- DE
Related links
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
