1 Channel Digital DIN Rail Time Switch Measures Hours, Minutes, 110 → 230 V ac
- RS Stock No.:
- 769-2325
- Mfr. Part No.:
- 03.96.0004.1
- Manufacturer:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-2325
- Mfr. Part No.:
- 03.96.0004.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 110 → 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes | |
| Segment Length | 1 min | |
| Contact Configuration | SPDT | |
| Height | 85mm | |
| Depth | 60mm | |
| Memory Spaces | 70 | |
| Battery Life | 3yr | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 110 → 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes | ||
Segment Length 1 min | ||
Contact Configuration SPDT | ||
Height 85mm | ||
Depth 60mm | ||
Memory Spaces 70 | ||
Battery Life 3yr | ||
Related links
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours Seconds, 250 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
