Siemens Analogue SENTRON DIN Rail Time Switch 230V
- RS Stock No.:
- 177-1014
- Mfr. Part No.:
- 7LF5300-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.61 |
*price indicative
- RS Stock No.:
- 177-1014
- Mfr. Part No.:
- 7LF5300-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Days | |
| Segment Length | 53mm | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V | |
| Series | SENTRON | |
| Standards/Approvals | VDE, CE, RoHS | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Days | ||
Segment Length 53mm | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V | ||
Series SENTRON | ||
Standards/Approvals VDE, CE, RoHS | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- IT
Siemens Time Switch
The Siemens SENTRON time switch is an analogue single channel single pole double through(SPDT) configuration device. It is rated 230Vac supply voltage and 50Hz 3MW frequency. Useful for industrial applications.
Features and Benefits
• Floating switching contact - Yes
• Line-synchronous - Yes
• Power loss [W]/for rated value of the current/at AC/in hot operating state/per pole 1W
• Quartz-controlled - No
• Shortest switching time interval/of channel 1-30 min
• Switching capacity current/at AC/at 250V/rated value 16A
Certifications
• IP20 rated
Related links
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Siemens Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
- Muller Analogue VS DIN Rail Time Switch 230V
- Theben Analogue SUL DIN Rail Time Switch 230V ac
