Siemens Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 621-9660
- Mfr. Part No.:
- 7LF5301-5
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€260.59
(exc. VAT)
€320.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.59 |
*price indicative
- RS Stock No.:
- 621-9660
- Mfr. Part No.:
- 7LF5301-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 30min | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 5year | |
| Standards/Approvals | CE, EAC | |
| Depth | 64mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 30min | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 5year | ||
Standards/Approvals CE, EAC | ||
Depth 64mm | ||
Height 83mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Legrand Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Muller Analogue DIN Rail Time Switch 230V
- Legrand Analogue DIN Rail Time Switch, 3-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
