Siemens Analogue SENTRON DIN Rail Time Switch 230V
- RS Stock No.:
- 177-1015
- Mfr. Part No.:
- 7LF5300-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€154.64
(exc. VAT)
€190.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.64 |
*price indicative
- RS Stock No.:
- 177-1015
- Mfr. Part No.:
- 7LF5300-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Segment Length | 53mm | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | CE, RoHS, VDE | |
| Height | 83mm | |
| Series | SENTRON | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Segment Length 53mm | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals CE, RoHS, VDE | ||
Height 83mm | ||
Series SENTRON | ||
Depth 70mm | ||
- COO (Country of Origin):
- DE
Synchronous time switch Week 1 change-over contact 230 V/50 Hz 3 MW
Related links
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Siemens Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
- Muller Analogue VS DIN Rail Time Switch 230V
- Theben Analogue SUL DIN Rail Time Switch 230V ac
