Siemens Analogue SENTRON DIN Rail Time Switch 230V
- RS Stock No.:
- 177-1026
- Mfr. Part No.:
- 7LF5301-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€214.43
(exc. VAT)
€263.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.43 |
*price indicative
- RS Stock No.:
- 177-1026
- Mfr. Part No.:
- 7LF5301-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Days | |
| Segment Length | 18mm | |
| Contact Configuration | 1 NO | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | CE, RoHS, VDE | |
| Series | SENTRON | |
| Height | 89mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Days | ||
Segment Length 18mm | ||
Contact Configuration 1 NO | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals CE, RoHS, VDE | ||
Series SENTRON | ||
Height 89mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- DE
Quartz time switch Day 1 NO 230V/50-60Hz 1 MW
Related links
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Siemens Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
- Muller Analogue VS DIN Rail Time Switch 230V
- Theben Analogue SUL DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
