Siemens Analogue Time Switch 230V ac
- RS Stock No.:
- 218-1884
- Mfr. Part No.:
- 7LF6310
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.78
(exc. VAT)
€131.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.78 |
*price indicative
- RS Stock No.:
- 218-1884
- Mfr. Part No.:
- 7LF6310
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Units Measured | Minutes | |
| Segment Length | 64mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Units Measured Minutes | ||
Segment Length 64mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- IT
The Siemens stairwell light timer operates on 230V and comes with DIN-Busbar mounting type.
Staircase lighting timing switch reset function resettable
one width unit
Related links
- Siemens Analogue Time Switch 230V ac
- Siemens Analogue Time Switch 230V
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Siemens Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac
- Legrand Analogue Time Switch 230V ac
- Siemens Analogue Time Switch 250V
