Grasslin Digital Time Switch 230V ac
- RS Stock No.:
- 283-1012
- Mfr. Part No.:
- 43.60.0001.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€143.15
(exc. VAT)
€176.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.15 |
*price indicative
- RS Stock No.:
- 283-1012
- Mfr. Part No.:
- 43.60.0001.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Segment Length 15min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Grasslin The time switch module FMD smart C15 is suitable for installation and provides versatile application options throughout buildings and outdoors.
Can be Bluetooth operated
Related links
- Grasslin Digital Time Switch 230V ac
- Grasslin Digital DIN Rail Time Switch 230V ac
- GreenBrook Digital Time Switch 230V ac
- Muller Digital Time Switch Paladin Time Switch 230V ac
- Timeguard Digital Time Switch 230V ac
- Theben Digital DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
